Datasheets
SFH610A-2X001 by:

SFH610A, SFH6106 - Optocoupler, Phototransistor Output, High Reliabilitz, 5300 VRMS

Part Details for SFH610A-2X001 by Vishay Semiconductors

Overview of SFH610A-2X001 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for SFH610A-2X001

Part # Distributor Description Stock Price Buy
DISTI # SFH610A-2X001-ND
DigiKey OPTOISOLATOR 5.3KV TRANS 4DIP Min Qty: 4000 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 4,000 $0.3708
$0.3708 Buy Now

Part Details for SFH610A-2X001

SFH610A-2X001 Part Data Attributes:

SFH610A-2X001 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
SFH610A-2X001 Vishay Semiconductors SFH610A, SFH6106 - Optocoupler, Phototransistor Output, High Reliabilitz, 5300 VRMS
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Min 63%
Current Transfer Ratio-Nom 45%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish Matte Tin (Sn)

SFH610A-2X001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH610A-2X001 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH610A-2X001 by Vishay Semiconductors

  • Please alert me when SFH610A-2X001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH610A-2X001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH610A-2X001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH610A-2X001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH610A-2X001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH610A-2X001 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: