SFH6106-1T
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation

Overview of SFH6106-1T by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SFH6106-1T by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH6106-1T by Siemens

SFH6106-1T
Siemens
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
40%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH6106-1T
    Siemens
    Transistor Output Optocoupler, 1-Element, 5300V Isolation
    VS

Alternate Parts for SFH6106-1T

This table gives cross-reference parts and alternative options found for SFH6106-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6106-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH6106-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation Vishay Intertechnologies SFH6106-1T vs SFH6106-1
SFH6106-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, Infineon Technologies AG SFH6106-1T vs SFH6106-1
SFH6106-1-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6106-1T vs SFH6106-1-X001T
SFH6106-1T Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6106-1T vs SFH6106-1T
SFH6106-1-X001 Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6106-1T vs SFH6106-1-X001
Part Number Description Manufacturer Compare
SFH6106-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation Vishay Intertechnologies SFH6106-1T vs SFH6106-1
SFH6106-1-X001 Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6106-1T vs SFH6106-1-X001
SFH6106-1 Transistor Output Optocoupler, 1-Element, 5300V Isolation, Infineon Technologies AG SFH6106-1T vs SFH6106-1
SFH6106-1-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6106-1T vs SFH6106-1-X001T
SFH6106-1-X001T Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6106-1T vs SFH6106-1-X001T

Related Parts for SFH6106-1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6106-1T by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6106-1T by Siemens

  • Please alert me when SFH6106-1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH6106-1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6106-1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH6106-1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6106-1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6106-1T by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: