-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9683
|
Newark | Optocoupler, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:100V, Product Range:- Rohs Compliant: Yes |Vishay SFH601-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.1090 | Buy Now |
DISTI #
61M9683
|
Avnet Americas | DIP-6 CPL 100-200% CTR -e3 - Bulk (Alt: 61M9683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 98 Partner Stock |
|
$0.6300 / $1.3400 | Buy Now |
DISTI #
SFH601-3
|
Avnet Americas | DIP-6 CPL 100-200% CTR -e3 - Bulk (Alt: SFH601-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4111 / $0.4550 | Buy Now |
DISTI #
782-SFH601-3
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant | 3503 |
|
$0.4250 / $1.3400 | Buy Now |
|
Future Electronics | DIP-6 CPL 100-200% CTR -e3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4100 / $0.4400 | Buy Now |
|
Future Electronics | DIP-6 CPL 100-200% CTR -e3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.4100 / $0.4400 | Buy Now |
|
Bristol Electronics | 2350 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 1880 |
|
$0.4725 / $1.3500 | Buy Now |
DISTI #
SFH601-3
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4210 / $0.4470 | Buy Now |
DISTI #
SFH601-3
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 100V Min Qty: 1 | 0 |
|
$0.2950 / $1.2710 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH601-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH601-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 100 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |