Part Details for SFH600-2-X016 by Infineon Technologies AG
Overview of SFH600-2-X016 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH600-2-X016
SFH600-2-X016 CAD Models
SFH600-2-X016 Part Data Attributes:
|
SFH600-2-X016
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH600-2-X016
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 35 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH600-2-X016
This table gives cross-reference parts and alternative options found for SFH600-2-X016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH600-2-X016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH600-2X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-6 | Vishay Intertechnologies | SFH600-2-X016 vs SFH600-2X016 |
SFH600-2-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH600-2-X016 vs SFH600-2-X016 |