Part Details for SFH600-2-X001 by Infineon Technologies AG
Overview of SFH600-2-X001 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
50000-XX001LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, Position Polarized, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
51667-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle. |
Part Details for SFH600-2-X001
SFH600-2-X001 CAD Models
SFH600-2-X001 Part Data Attributes
|
SFH600-2-X001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH600-2-X001
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, PLUG-IN, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, PLUG-IN, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 35 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |