Part Details for SFH5110-33 by Infineon Technologies AG
Overview of SFH5110-33 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SFH5110-33
SFH5110-33 CAD Models
SFH5110-33 Part Data Attributes
|
SFH5110-33
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH5110-33
Infineon Technologies AG
Logic Output Photo IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On-State Current-Max | 0.003 A | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | OVAL | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH5110-33
This table gives cross-reference parts and alternative options found for SFH5110-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH5110-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH5110-33 | LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 | OSRAM GmbH | SFH5110-33 vs SFH5110-33 |
SFH5110-36 | LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 | OSRAM GmbH | SFH5110-33 vs SFH5110-36 |
SFH5110-36 | Logic IC Output Optocoupler, 1-Channel | Siemens | SFH5110-33 vs SFH5110-36 |
SFH5110-38 | Logic Output Photo IC | Infineon Technologies AG | SFH5110-33 vs SFH5110-38 |
SFH5110-40 | Logic IC Output Optocoupler, 1-Channel, ROHS COMPLIANT PACKAGE-3 | OSRAM Opto Semiconductors | SFH5110-33 vs SFH5110-40 |
SFH5110-40 | Logic Output Photo IC | Infineon Technologies AG | SFH5110-33 vs SFH5110-40 |
SFH5110-30 | Logic Output Photo IC | Infineon Technologies AG | SFH5110-33 vs SFH5110-30 |
SFH5110-30 | Logic IC Output Optocoupler, 1-Channel | Siemens | SFH5110-33 vs SFH5110-30 |
SFH5110-40 | Logic IC Output Optocoupler, 1-Channel | Siemens | SFH5110-33 vs SFH5110-40 |
SFH5110-30 | LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT PACKAGE-3 | OSRAM GmbH | SFH5110-33 vs SFH5110-30 |