Part Details for SFH4534 by OSRAM GmbH
Overview of SFH4534 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for SFH4534
SFH4534 CAD Models
SFH4534 Part Data Attributes
|
SFH4534
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH4534
OSRAM GmbH
LAMP,IRED,920NM PEAK WAVELENGTH,350MW OUTPUT POWER,LED-2B
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 920 nm | |
Reverse Voltage-Max | 3 V | |
Spectral Bandwidth | 1 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 80 deg |
Alternate Parts for SFH4534
This table gives cross-reference parts and alternative options found for SFH4534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4534 | Infrared LED, 920nm | Infineon Technologies AG | SFH4534 vs SFH4534 |