Part Details for SFH4505 by Infineon Technologies AG
Overview of SFH4505 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH4505
SFH4505 CAD Models
SFH4505 Part Data Attributes
|
SFH4505
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH4505
Infineon Technologies AG
Infrared LED, 5mm, 1-Element, 950nm, SMR, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMR, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 32 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for SFH4505
This table gives cross-reference parts and alternative options found for SFH4505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4505 | 4 mm, 1 ELEMENT, INFRARED LED, 950 nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | SFH4505 vs SFH4505 |