Part Details for SFH409-2 by Infineon Technologies AG
Overview of SFH409-2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH409-2
SFH409-2 CAD Models
SFH409-2 Part Data Attributes
|
SFH409-2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH409-2
Infineon Technologies AG
Infrared LED, 950nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 950 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Spectral Bandwidth | 55 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |
Alternate Parts for SFH409-2
This table gives cross-reference parts and alternative options found for SFH409-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH409-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH409-2 | Infrared LED, 3mm, 1-Element, 950nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM Opto Semiconductors | SFH409-2 vs SFH409-2 |
SFH409-2 | 3mm, 1 ELEMENT, INFRARED LED, 950nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | OSRAM GmbH | SFH409-2 vs SFH409-2 |
SFH409-2 | Infrared LED, 3mm, 1-Element, 950nm | Siemens | SFH409-2 vs SFH409-2 |