Part Details for SFH3505FA-5 by OSRAM GmbH
Overview of SFH3505FA-5 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH3505FA-5
SFH3505FA-5 CAD Models
SFH3505FA-5 Part Data Attributes
|
SFH3505FA-5
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH3505FA-5
OSRAM GmbH
PHOTOTRANSISTOR,NPN,860NM PEAK WAVELENGTH,50M,LED-8A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 3 nA | |
Infrared Range | YES | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 860 nm | |
Surface Mount | YES |
Alternate Parts for SFH3505FA-5
This table gives cross-reference parts and alternative options found for SFH3505FA-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3505FA-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH3505FA-5 | Optoelectronic Device, | OSRAM Opto Semiconductors | SFH3505FA-5 vs SFH3505FA-5 |