Part Details for SFH3500FA-6 by Infineon Technologies AG
Overview of SFH3500FA-6 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH3500FA-6
SFH3500FA-6 CAD Models
SFH3500FA-6 Part Data Attributes
|
SFH3500FA-6
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH3500FA-6
Infineon Technologies AG
Optoelectronic Device,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Dark Current-Max | 200 nA | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 860 nm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH3500FA-6
This table gives cross-reference parts and alternative options found for SFH3500FA-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH3500FA-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH3500FA-6 | Optoelectronic Device, | OSRAM Opto Semiconductors | SFH3500FA-6 vs SFH3500FA-6 |