Datasheets
SFH309-3 by:

Photo Transistor, 860nm, 0.015A I(C)

Part Details for SFH309-3 by OSRAM Opto Semiconductors

Overview of SFH309-3 by OSRAM Opto Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Part Details for SFH309-3

SFH309-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFH309-3 Part Data Attributes

SFH309-3 OSRAM Opto Semiconductors
Buy Now Datasheet
Compare Parts:
SFH309-3 OSRAM Opto Semiconductors Photo Transistor, 860nm, 0.015A I(C)
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant
Coll-Emtr Bkdn Voltage-Min 35 V
Configuration SINGLE
Dark Current-Max 200 nA
Infrared Range YES
JESD-609 Code e3
Light Current-Nom 2.8 mA
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Current-Max 0.015 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type PHOTO TRANSISTOR
Peak Wavelength 860 nm
Power Dissipation-Max 0.165 W
Response Time-Max 0.00001 s
Shape ROUND
Size 3 mm
Surface Mount NO
Terminal Finish Tin (Sn)

Alternate Parts for SFH309-3

This table gives cross-reference parts and alternative options found for SFH309-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH309-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH309-3 Photo Transistor, 860nm, 0.015A I(C) Infineon Technologies AG SFH309-3 vs SFH309-3

SFH309-3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH309-3 by OSRAM Opto Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH309-3 by OSRAM Opto Semiconductors

Select Manufacturer
Which Manufacturer of SFH309-3 would you like to use for your alert(s)?
  • Please alert me when SFH309-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH309-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH309-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH309-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH309-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH309-3 by OSRAM Opto Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: