Part Details for SFH229FA by OSRAM Opto Semiconductors
Overview of SFH229FA by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH229FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S543900000924
|
Chip1Stop | Photodiode PIN Chip 900nm 0.6A/W Sensitivity 2-Pin T-1 T/R RoHS: Compliant | 3523 |
|
$0.2252 / $0.3288 | Buy Now |
Part Details for SFH229FA
SFH229FA CAD Models
SFH229FA Part Data Attributes
|
SFH229FA
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH229FA
OSRAM Opto Semiconductors
PIN Photodiode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.0108 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Response Time-Max | 1e-8 s | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |