Part Details for SFH2030 by Infineon Technologies AG
Overview of SFH2030 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH2030
SFH2030 CAD Models
SFH2030 Part Data Attributes
|
SFH2030
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH2030
Infineon Technologies AG
PIN Photodiode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
JESD-609 Code | e0 | |
Light Current-Nom | 0.05 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Voltage-Max | 50 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.95 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |