Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Broadcom Limited | Transmitter Diode, 100Mbaud, 650Nm; Wavelength Typ:650Nm; Data Rate Max:100Mbaud; Data Transmission Distance:-; Forward Current If:50Ma; Forward Voltage:2V; Reverse Voltage Vr:3V; Signal Rate Max:-; Fibre Optic Connector Type:- Rohs Compliant: Yes |Broadcom SFH 757 | $9.1300 / $13.9000 |
|
View Details |