Part Details for SFG2X-R796-BB25Q by RCD Components Inc
Overview of SFG2X-R796-BB25Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFG2X-R796-BB25Q
SFG2X-R796-BB25Q CAD Models
SFG2X-R796-BB25Q Part Data Attributes
|
SFG2X-R796-BB25Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
SFG2X-R796-BB25Q
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 0.796ohm, 0.1% +/-Tol, 25ppm/Cel, 5925,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.6 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.796 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5925 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% |