Part Details for SFG16S400F-C by Secos Corporation
Overview of SFG16S400F-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFG16S400F-C
SFG16S400F-C CAD Models
SFG16S400F-C Part Data Attributes
|
SFG16S400F-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SFG16S400F-C
Secos Corporation
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, HALOGEN FREE, PLASTIC, ITO-220A, 3/2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SECOS CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFG16S400F-C
This table gives cross-reference parts and alternative options found for SFG16S400F-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFG16S400F-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF1640 | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, ITO-220A, 2 PIN | Won-Top Electronics Co Ltd | SFG16S400F-C vs MURF1640 |
HERAF1605G | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | SFG16S400F-C vs HERAF1605G |
FESF16GT | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Sensitron Semiconductors | SFG16S400F-C vs FESF16GT |
FRAF1604G | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC, ITO-220AC, 2 PIN | Fagor Electrónica | SFG16S400F-C vs FRAF1604G |
HERAF1605G | Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | Taiwan Semiconductor | SFG16S400F-C vs HERAF1605G |