Transistors
SFF80N10Z
Solid State Devices Inc (SSDI)
Description: Power Field-Effect Transistor, 55A I(D), 100V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN

Overview of SFF80N10Z by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFF80N10Z by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFF80N10Z by Solid State Devices Inc (SSDI)

SFF80N10Z
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Part Package Code
TO-254AA
Package Description
FLANGE MOUNT, S-XSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
55 A
Drain-source On Resistance-Max
0.012 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. SFF80N10Z
    Solid State Devices Inc (SSDI)
    Power Field-Effect Transistor, 55A I(D), 100V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFF80N10Z by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFF80N10Z by Solid State Devices Inc (SSDI)

  • Please alert me when SFF80N10Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFF80N10Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFF80N10Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFF80N10Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFF80N10Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFF80N10Z by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: