SFF805
HY Electronic Corp
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN

Overview of SFF805 by HY Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for SFF805 by HY Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFF805 by HY Electronic Corp

SFF805
HY Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HY ELECTRONIC CORP
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
300 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SFF805
    HY Electronic Corp
    Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
    VS

Alternate Parts for SFF805

This table gives cross-reference parts and alternative options found for SFF805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ER803_T0_100A1 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs ER803_T0_100A1
ER803_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs ER803_T0_10001
ER803F_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor SFF805 vs ER803F_T0_10001
UFJ800F Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Diotec Semiconductor AG SFF805 vs UFJ800F
SFAF805GC0 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GC0
UF803F_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor SFF805 vs UF803F_T0_00001
UF803_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs UF803_10001
SFAF805GHC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GHC0G
ER803_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs ER803_T0_00001
SFAF805GD0G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GD0G
Part Number Description Manufacturer Compare
SFAF805GD0G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GD0G
ER803F_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN PanJit Semiconductor SFF805 vs ER803F_T0_10001
SFAF805GC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GC0G
ER803_T0_10001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs ER803_T0_10001
ER803_T0_100A1 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs ER803_T0_100A1
ER803_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, PanJit Semiconductor SFF805 vs ER803_T0_00001
SFAF805GC0 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GC0
UF803F_T0_00001 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN PanJit Semiconductor SFF805 vs UF803F_T0_00001
UFJ800F Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Diotec Semiconductor AG SFF805 vs UFJ800F
SFAF805GHC0G Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN Taiwan Semiconductor SFF805 vs SFAF805GHC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFF805 by HY Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFF805 by HY Electronic Corp

Select Manufacturer
Which Manufacturer of SFF805 would you like to use for your alert(s)?
  • Please alert me when SFF805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFF805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFF805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFF805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFF805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFF805 by HY Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: