Part Details for SFF40N30ZUBS by Solid State Devices Inc (SSDI)
Overview of SFF40N30ZUBS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFF40N30ZUBS
SFF40N30ZUBS CAD Models
SFF40N30ZUBS Part Data Attributes
|
SFF40N30ZUBS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF40N30ZUBS
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254AA | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 1500 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF40N30ZUBS
This table gives cross-reference parts and alternative options found for SFF40N30ZUBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF40N30ZUBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF40N30MDBTX | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30MDBTX |
SFF40N30ZUBTXV | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30ZUBTXV |
SFF40N30ZUB | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30ZUB |
SFF40N30ZDBTX | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30ZDBTX |
SFF40N30Z | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254Z, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30Z |
SFF40N30MDBS | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30MDBS |
SFF40N30MUBTXV | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30MUBTXV |
SFF40N30MUBS | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30MUBS |
SFF40N30MUBTX | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30MUBTX |
SFF40N30MUB | Power Field-Effect Transistor, 40A I(D), 300V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Solid State Devices Inc (SSDI) | SFF40N30ZUBS vs SFF40N30MUB |