Part Details for SFF24N50Z by Solid State Devices Inc (SSDI)
Overview of SFF24N50Z by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFF24N50Z
SFF24N50Z CAD Models
SFF24N50Z Part Data Attributes
|
SFF24N50Z
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SFF24N50Z
Solid State Devices Inc (SSDI)
Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Part Package Code | TO-254Z | |
Package Description | FLANGE MOUNT, S-XSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-XSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFF24N50Z
This table gives cross-reference parts and alternative options found for SFF24N50Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFF24N50Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFF24N50P | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-259, | SFF24N50Z vs SFF24N50P |
STW24NK55Z | STMicroelectronics | Check for Price | 23A, 550V, 0.22ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, ROHS COMPLIANT PACKAGE-3 | SFF24N50Z vs STW24NK55Z |
24N50L-T3P-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | SFF24N50Z vs 24N50L-T3P-T |
SHDC2253FS | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | SFF24N50Z vs SHDC2253FS |
SHDG2253F | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | SFF24N50Z vs SHDG2253F |
SFF24N50ZUB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-254Z, 3 PIN | SFF24N50Z vs SFF24N50ZUB |
SHD2253F | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | SFF24N50Z vs SHD2253F |
SFF24N50MUB | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | SFF24N50Z vs SFF24N50MUB |
SFF24N50B | Solid State Devices Inc (SSDI) | Check for Price | Power Field-Effect Transistor, 24A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, MILPACK-3 | SFF24N50Z vs SFF24N50B |
SML5023BN | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 26A I(D), 500V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN | SFF24N50Z vs SML5023BN |