SFF10L04GAH
Taiwan Semiconductor
Description: Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN

Overview of SFF10L04GAH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SFF10L04GAH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-SFF10L04GAH-ND
DigiKey DIODE ARRAY GP 200V 10A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube 995
In Stock
  • 1 $0.8100
  • 10 $0.7000
  • 100 $0.4845
  • 500 $0.4048
  • 1,000 $0.3445
  • 2,000 $0.3069
  • 5,000 $0.2907
  • 10,000 $0.2692
$0.2692 / $0.8100 Buy Now
DISTI # SFF10L04GAH
Avnet Americas Diode Super Fast Recovery Rectifier 200V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: SFF10L04GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube 0
  • 1,000 $0.2420
$0.2420 Buy Now
DISTI # 821-SFF10L04GAH
Mouser Electronics Rectifiers 35ns, 10A, 200V, Super Fast Recovery Rectifier RoHS: Compliant 0
  • 1 $0.8000
  • 10 $0.6990
  • 100 $0.4840
  • 500 $0.4040
  • 1,000 $0.3440
  • 2,500 $0.3060
  • 5,000 $0.2900
  • 10,000 $0.2690
  • 25,000 $0.2660
$0.2660 / $0.8000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks 0
  • 1,000 $0.3280
$0.3280 Buy Now

CAD Models for SFF10L04GAH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFF10L04GAH by Taiwan Semiconductor

SFF10L04GAH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ITO-220AB, 3 PIN
Reach Compliance Code
unknown
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SFF10L04GAH
    Taiwan Semiconductor
    Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFF10L04GAH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFF10L04GAH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SFF10L04GAH would you like to use for your alert(s)?
  • Please alert me when SFF10L04GAH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFF10L04GAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFF10L04GAH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFF10L04GAH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFF10L04GAH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFF10L04GAH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: