Part Details for SFEM020GB2ED1TO-I-6F-11P-STD by Swissbit
Overview of SFEM020GB2ED1TO-I-6F-11P-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFEM020GB2ED1TO-I-6F-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK4006
|
Newark | Flash Memory, 20Gbit, -40 To 85Deg C, Flash Memory Type:3D Tlc Nand, Memory Configuration:-, Interfaces:-, Ic Case/Package:Bga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Swissbit SFEM020GB2ED1TO-I-6F-11P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$20.0600 | Buy Now |
DISTI #
1052-SFEM020GB2ED1TO-I-6F-11P-STD-ND
|
DigiKey | IC FLASH 160GBIT EMMC 153BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
11 In Stock |
|
$26.0800 / $34.5800 | Buy Now |
DISTI #
SFEM020GB2ED1TO-I-
|
Avnet Americas | Flash Memory, 3D TLC NAND, 20 GB, BGA, 153 Pins - Bulk (Alt: SFEM020GB2ED1TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4830 | Buy Now |
DISTI #
922-608640
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-36 (153-b), 20 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 16 |
|
$25.1100 / $33.3700 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-36, ATS2, 20 GB, TLC 3D PSLC Flash, -40C to +85C | 30 |
|
$81.6300 | Buy Now |
Part Details for SFEM020GB2ED1TO-I-6F-11P-STD
SFEM020GB2ED1TO-I-6F-11P-STD CAD Models
SFEM020GB2ED1TO-I-6F-11P-STD Part Data Attributes
|
SFEM020GB2ED1TO-I-6F-11P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM020GB2ED1TO-I-6F-11P-STD
Swissbit
20GX8, PBGA153, BGA-153
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Swissbit | |
Additional Feature | DATA RETENTION TIME @ 40 DEGREE CENTIGRADE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Data Retention Time-Min | 1 | |
Endurance | 30000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 171798691840 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 21474836480 words | |
Number of Words Code | 20000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.092 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | TLC NAND TYPE | |
Width | 11.5 mm |