Part Details for SFEM010GB1ED1TO-I-5E-31P-STD by Swissbit
Overview of SFEM010GB1ED1TO-I-5E-31P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFEM010GB1ED1TO-I-5E-31P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3999
|
Newark | Flash Memory, 10Gbit, -40 To 85Deg C, Flash Memory Type:3D Tlc Nand, Memory Configuration:-, Interfaces:-, Ic Case/Package:Bga, No. Of Pins:100Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Swissbit SFEM010GB1ED1TO-I-5E-31P-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$13.8300 | Buy Now |
DISTI #
1052-SFEM010GB1ED1TO-I-5E-31P-STD-ND
|
DigiKey | IC FLASH 80GBIT EMMC 100BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4 In Stock |
|
$14.9964 / $20.5600 | Buy Now |
DISTI #
922-407253
|
Mouser Electronics | eMMC Industrial Embedded MMC, EM-36 (100-b), 10 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 134 |
|
$14.9900 / $20.5600 | Buy Now |
|
Neutron USA | eMMC Industrial Embedded MMC, EM-36, 100-ball, ATS1, 10 GB, 3D TLC in PSLC Flash, -40C to +85C | 50 |
|
$59.9900 | Buy Now |
Part Details for SFEM010GB1ED1TO-I-5E-31P-STD
SFEM010GB1ED1TO-I-5E-31P-STD CAD Models
SFEM010GB1ED1TO-I-5E-31P-STD Part Data Attributes
|
SFEM010GB1ED1TO-I-5E-31P-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM010GB1ED1TO-I-5E-31P-STD
Swissbit
Flash Card, 10GX8, BGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit | |
JESD-30 Code | R-PBGA-B100 | |
Length | 18 mm | |
Memory Density | 85899345920 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 10737418240 words | |
Number of Words Code | 10000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 10GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | TLC NAND TYPE | |
Width | 14 mm |