Part Details for SFEM008GB1EA1TO-I-GE-111-STD by Swissbit
Results Overview of SFEM008GB1EA1TO-I-GE-111-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFEM008GB1EA1TO-I-GE-111-STD Information
SFEM008GB1EA1TO-I-GE-111-STD by Swissbit is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFEM008GB1EA1TO-I-GE-111-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1083
|
Newark | Industrial Embedded Mmc, Em-20, 8 Gb, Mlc Flash, -40 To +85 Rohs Compliant: Yes |Swissbit SFEM008GB1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $25.5300 | Buy Now |
DISTI #
1052-1327-ND
|
DigiKey | IC FLASH 64GBIT EMMC 153BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$26.6600 | Buy Now |
DISTI #
SFEM008GB1EA1TO-I-GE-111-STD
|
Avnet Americas | SFEM008GB1EA1TO-I-GE-111-STD - Bulk (Alt: SFEM008GB1EA1TO-I-GE-111-STD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1550 / $12.3190 | Buy Now |
DISTI #
922-500529
|
Mouser Electronics | eMMC 8GB E-MMC MLC EM-20 IND RoHS: Compliant | 5 |
|
$22.7600 / $26.7100 | Buy Now |
|
Neutron USA | Solid State Drives - SSD 8GB E-MMC MLC EM-20 IND | 5 |
|
$151.3500 | Buy Now |
Part Details for SFEM008GB1EA1TO-I-GE-111-STD
SFEM008GB1EA1TO-I-GE-111-STD CAD Models
SFEM008GB1EA1TO-I-GE-111-STD Part Data Attributes
|
SFEM008GB1EA1TO-I-GE-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFEM008GB1EA1TO-I-GE-111-STD
Swissbit
Flash, 8GX8, PBGA153, BGA-153
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | BGA-153 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Swissbit | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |