Part Details for SFELF10M7JAA0-B0 by Murata Manufacturing Co Ltd
Overview of SFELF10M7JAA0-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFELF10M7JAA0-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Ceramic Filters Monolithic 10.7MHz 6.5dB 330Ohm Thru-Hole 3Pin Bulk | 28000 |
|
RFQ |
Part Details for SFELF10M7JAA0-B0
SFELF10M7JAA0-B0 CAD Models
SFELF10M7JAA0-B0 Part Data Attributes
|
SFELF10M7JAA0-B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFELF10M7JAA0-B0
Murata Manufacturing Co Ltd
Ceramic BPF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | CERAMIC BPF | |
Height | 7 mm | |
Input/Output Impedance | 330 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Width | 3 mm |