Datasheets
SFELF10M7HA00-B0 by: Murata Manufacturing Co Ltd

Ceramic BPF, 10.7MHz, CERAMIC PACKAGE-3

Part Details for SFELF10M7HA00-B0 by Murata Manufacturing Co Ltd

Overview of SFELF10M7HA00-B0 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SFELF10M7HA00-B0

SFELF10M7HA00-B0 CAD Models

SFELF10M7HA00-B0 Part Data Attributes:

SFELF10M7HA00-B0 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
SFELF10M7HA00-B0 Murata Manufacturing Co Ltd Ceramic BPF, 10.7MHz, CERAMIC PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown
Samacsys Manufacturer Murata Electronics
Additional Feature BULK
Center or Cutoff Frequency (fo/fc) 10.7 MHz
Filter Type CERAMIC BPF
Height 7 mm
Insertion Loss-Max 7 dB
Length 7 mm
Mounting Type THROUGH HOLE MOUNT
Number of Terminals 3
Width 3 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFELF10M7HA00-B0 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFELF10M7HA00-B0 by Murata Manufacturing Co Ltd

  • Please alert me when SFELF10M7HA00-B0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFELF10M7HA00-B0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFELF10M7HA00-B0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFELF10M7HA00-B0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFELF10M7HA00-B0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFELF10M7HA00-B0 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: