Part Details for SFD37S50-10K388E by Cornell Dubilier Electronics Inc
Overview of SFD37S50-10K388E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFD37S50-10K388E
SFD37S50-10K388E CAD Models
SFD37S50-10K388E Part Data Attributes
|
SFD37S50-10K388E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFD37S50-10K388E
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 10 MICRO FARAD | |
Capacitance | 50 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFD37S50-10K388E
This table gives cross-reference parts and alternative options found for SFD37S50-10K388E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD37S50-10K388E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFD37T50-5K388E | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | SFD37S50-10K388E vs SFD37T50-5K388E |
SFD37S50-5K388Z | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT | SFD37S50-10K388E vs SFD37S50-5K388Z |
SFT37T50-5K388E | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | SFD37S50-10K388E vs SFT37T50-5K388E |
KBSM37U506M3E-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | SFD37S50-10K388E vs KBSM37U506M3E-F |
KTSM37U506M3E-F | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | SFD37S50-10K388E vs KTSM37U506M3E-F |
Z24S3757W | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN, ROHS COMPLIANT | SFD37S50-10K388E vs Z24S3757W |
SFD37T50-7.5K388E | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN | SFD37S50-10K388E vs SFD37T50-7.5K388E |
SFD37S50-5K388E | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT, CAN | SFD37S50-10K388E vs SFD37S50-5K388E |
Z24S3760W | Aerovox Corporation | Check for Price | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 50uF, Chassis Mount, CAN, ROHS COMPLIANT | SFD37S50-10K388E vs Z24S3760W |
SFT37S50-10K388Z | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 50uF, CHASSIS MOUNT | SFD37S50-10K388E vs SFT37S50-10K388Z |