Part Details for SFD37S40-15L388Z by Cornell Dubilier Electronics Inc
Overview of SFD37S40-15L388Z by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFD37S40-15L388Z
SFD37S40-15L388Z CAD Models
SFD37S40-15L388Z Part Data Attributes
|
SFD37S40-15L388Z
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFD37S40-15L388Z
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | MINIMUM CAPACITANCE IS 15 MICRO FARAD | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for SFD37S40-15L388Z
This table gives cross-reference parts and alternative options found for SFD37S40-15L388Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFD37S40-15L388Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFD37S40-15L400E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFD37S40-15L400E |
X387D35+5-3-370 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount | ASC Capacitors | SFD37S40-15L388Z vs X387D35+5-3-370 |
SFC37S40-5L388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFC37S40-5L388E |
X387D30+10-3-370 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount | ASC Capacitors | SFD37S40-15L388Z vs X387D30+10-3-370 |
SFD37S40-15L400Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFD37S40-15L400Z |
X386D30+10-3-370 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | ASC Capacitors | SFD37S40-15L388Z vs X386D30+10-3-370 |
SFC37T40-7.5L388E | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFC37T40-7.5L388E |
SFC37S40-10L388E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFC37S40-10L388E |
SFS37S40-7.55L400Z | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFS37S40-7.55L400Z |
SFS37S40-15L400E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFD37S40-15L388Z vs SFS37S40-15L400E |