Part Details for SFCS30483R3C by Cosel USA Inc
Overview of SFCS30483R3C by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SFCS30483R3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3476-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 13 Weeks Container: Box |
5 In Stock |
|
$60.0500 / $63.7000 | Buy Now |
DISTI #
436-SFCS30483R3C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 3.3V 9A Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$49.6800 | Buy Now |
DISTI #
000000000003146574
|
Sager | Isolated DC/DC Converters - Through Hole 30W 3.3V 9A Through Hole Min Qty: 1 | 0 |
|
$54.3400 / $55.0800 | Buy Now |
Part Details for SFCS30483R3C
SFCS30483R3C CAD Models
SFCS30483R3C Part Data Attributes
|
SFCS30483R3C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SFCS30483R3C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 29.7W, Hybrid, ROHS COMPLIANT, DIP-17/14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 17/14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P14 | |
JESD-609 Code | e3 | |
Length | 39.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 29.7 W | |
Trim/Adjustable Output | NO | |
Width | 33.5 mm |