Part Details for SFCF1024H1AF2TO-I-MS-527-STD by Swissbit
Overview of SFCF1024H1AF2TO-I-MS-527-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFCF1024H1AF2TO-I-MS-527-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3660
|
Newark | Memory Card, Compactflash, 1Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:1Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C-500 Series Rohs Compliant: Yes |Swissbit SFCF1024H1AF2TO-I-MS-527-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$47.8900 / $59.2600 | Buy Now |
DISTI #
1052-SFCF1024H1AF2TO-I-MS-527-STD-ND
|
DigiKey | MEM CF FLASH C-500 1GB SLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
27 In Stock |
|
$48.2464 / $60.5700 | Buy Now |
DISTI #
922-607408
|
Mouser Electronics | Memory Cards Industrial Compact Flash Card, C-500, 1 GB, SLC Flash, -40C to +85C RoHS: Compliant | 428 |
|
$44.7200 / $58.5300 | Buy Now |
|
Neutron USA | Memory Cards Industrial Compact Flash Card, C-500, 1 GB, SLC Flash, -40 C to +85 C | 50 |
|
$147.8800 | Buy Now |
Part Details for SFCF1024H1AF2TO-I-MS-527-STD
SFCF1024H1AF2TO-I-MS-527-STD CAD Models
SFCF1024H1AF2TO-I-MS-527-STD Part Data Attributes
|
SFCF1024H1AF2TO-I-MS-527-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFCF1024H1AF2TO-I-MS-527-STD
Swissbit
Flash Card, 1GX8, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Swissbit | |
Data Retention Time-Min | 1 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N50 | |
Length | 42.8 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |