Part Details for SFC66S8L291H by Cornell Dubilier Electronics Inc
Overview of SFC66S8L291H by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC66S8L291H
SFC66S8L291H CAD Models
SFC66S8L291H Part Data Attributes
|
SFC66S8L291H
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFC66S8L291H
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 660 | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 73.914 mm | |
Length | 73.914 mm | |
Manufacturer Series | SF | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 660 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 48.514 mm |
Alternate Parts for SFC66S8L291H
This table gives cross-reference parts and alternative options found for SFC66S8L291H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC66S8L291H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC66T8L291H | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66T8L291H |
SFC66A8L291L-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66A8L291L-F |
SFC66S8L291L | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66S8L291L |
SFC66A8L291H | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66A8L291H |
SFC66T8L291H-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66T8L291H-F |
SFC66S8L291L-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66S8L291L-F |
SFC66S8L291H-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66S8L291H-F |
SFC66A8L291H-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66S8L291H vs SFC66A8L291H-F |