Part Details for SFC66A8L291C by Cornell Dubilier Electronics Inc
Overview of SFC66A8L291C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC66A8L291C
SFC66A8L291C CAD Models
SFC66A8L291C Part Data Attributes
|
SFC66A8L291C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFC66A8L291C
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 660 | |
Capacitance | 8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 73.914 mm | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 660 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 48.514 mm |
Alternate Parts for SFC66A8L291C
This table gives cross-reference parts and alternative options found for SFC66A8L291C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC66A8L291C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC66S8L291K-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66S8L291K-F |
SFC66S8L291D-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66S8L291D-F |
SFC66S8L291G-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66S8L291G-F |
SFC66T8L291C | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66T8L291C |
SFC66T8L291G-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66T8L291G-F |
SFC66A8L291K-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66A8L291K-F |
SFC66A8L291C-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66A8L291C-F |
SFC66A8L291G-F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66A8L291G-F |
SFC66S8L291D | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66S8L291D |
SFC66T8L291K | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC66A8L291C vs SFC66T8L291K |