Datasheets
SFC37S35-20K400Z by: Cornell Dubilier Electronics Inc

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT

Part Details for SFC37S35-20K400Z by Cornell Dubilier Electronics Inc

Overview of SFC37S35-20K400Z by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SFC37S35-20K400Z

SFC37S35-20K400Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFC37S35-20K400Z Part Data Attributes

SFC37S35-20K400Z Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SFC37S35-20K400Z Cornell Dubilier Electronics Inc CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Additional Feature MINIMUM CAPACITANCE IS 20 MICRO FARAD
Capacitance 35 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 370 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for SFC37S35-20K400Z

This table gives cross-reference parts and alternative options found for SFC37S35-20K400Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC37S35-20K400Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFC37A35-10K388E Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFC37A35-10K388E
SFS37S35-20K400Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFS37S35-20K400Z
X386D30+5-10-370 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount, CAN ASC Capacitors SFC37S35-20K400Z vs X386D30+5-10-370
SFC37S35-5K400E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFC37S35-5K400E
SFS37S35-20K400E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFS37S35-20K400E
SFC37S35-15K388E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFC37S35-15K388E
Z23S3735M Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 35uF, Chassis Mount, CAN, ROHS COMPLIANT Aerovox Corporation SFC37S35-20K400Z vs Z23S3735M
SFC37S35-10K400E CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFC37S35-10K400E
SFC37S35-15K400Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFC37S35-15K400Z
SFC37S35-20K388Z CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 35uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFC37S35-20K400Z vs SFC37S35-20K388Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFC37S35-20K400Z by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFC37S35-20K400Z by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFC37S35-20K400Z would you like to use for your alert(s)?
  • Please alert me when SFC37S35-20K400Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFC37S35-20K400Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFC37S35-20K400Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFC37S35-20K400Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFC37S35-20K400Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFC37S35-20K400Z by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: