Part Details for SFC2855C3FR by Cornell Dubilier Electronics Inc
Overview of SFC2855C3FR by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC2855C3FR
SFC2855C3FR CAD Models
SFC2855C3FR Part Data Attributes
|
SFC2855C3FR
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFC2855C3FR
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 55 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 280 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFC2855C3FR
This table gives cross-reference parts and alternative options found for SFC2855C3FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC2855C3FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFC2855C34R | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount | SFC2855C3FR vs SFC2855C34R |
SFC2855C2FR | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C2FR |
SFC2855C14R | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C14R |
SFC2855C32R | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount | SFC2855C3FR vs SFC2855C32R |
SFC2855C14 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C14 |
SFC2855C22R | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C22R |
SFC2855C34 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 55uF, Chassis Mount | SFC2855C3FR vs SFC2855C34 |
SFC2855C1FR | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C1FR |
SFC2855C12 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C12 |
SFC2855C1F | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 55uF, CHASSIS MOUNT | SFC2855C3FR vs SFC2855C1F |