Part Details for SFC-STU-100-BULK-PACK by CommScope Inc
Overview of SFC-STU-100-BULK-PACK by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC-STU-100-BULK-PACK
SFC-STU-100-BULK-PACK CAD Models
SFC-STU-100-BULK-PACK Part Data Attributes
|
SFC-STU-100-BULK-PACK
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-STU-100-BULK-PACK
CommScope Inc
Fiber Optic ST Connector, Single Mode, Simplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMMSCOPE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |