SFC-150-T2-F-D-A
Samtec Inc
Description: Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of SFC-150-T2-F-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SFC-150-T2-F-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P4858
Newark Socket, 1.27Mm, Smt, 100, Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Product Range:Sfc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFC-150-T2-F-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.7500
  • 10 $10.6500
  • 100 $8.8800
  • 250 $7.8300
  • 500 $7.6300
  • 1,000 $7.1000
$7.1000 / $11.7500 Buy Now
DISTI # SAM9871-ND
DigiKey CONN RCPT 100POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 77
In Stock
  • 1 $10.8400
  • 10 $10.0200
  • 25 $9.4700
  • 50 $9.1300
  • 100 $8.5125
$8.5125 / $10.8400 Buy Now
DISTI # SFC-150-T2-F-D-A
Avnet Americas Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFC-150-T2-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 748 Factory Stock
RFQ
DISTI # 200-SFC150T2FDA
Mouser Electronics Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant 23
  • 1 $10.8400
  • 8 $10.0200
  • 24 $9.4700
  • 56 $9.1300
  • 104 $6.9600
  • 504 $6.2400
  • 1,000 $4.8000
  • 2,000 $3.3500
$3.3500 / $10.8400 Buy Now
Onlinecomponents.com .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant 0
  • 8 $11.1900
  • 32 $10.8300
  • 56 $10.3300
  • 104 $7.6800
  • 256 $7.2500
  • 504 $6.6600
  • 1,000 $5.1200
$5.1200 / $11.1900 Buy Now
Powell Electronics .050 Tiger Eye Cost-Effective Reliable S Min Qty: 1 498
  • 1 $10.8400
  • 10 $10.0200
  • 25 $9.4700
  • 50 $9.1300
  • 100 $6.9600
$6.9600 / $10.8400 Buy Now
DISTI # 000000000001344009
Sager Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 754
  • 1 $10.8400
  • 10 $10.0200
  • 25 $9.4700
  • 50 $9.1300
  • 100 $6.9600
  • 500 $6.2400
$6.2400 / $10.8400 Buy Now
DISTI # SFC-150-T2-F-D-A
Avnet Abacus Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD Tube (Alt: SFC-150-T2-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 1.27mm 1.27mm 3.1A Double Row Tin -55+125 350V 100P Standing paste 4.57mm SMDP1.27mm Female Headers ROHS 5
  • 1 $11.0011
  • 10 $10.6684
$10.6684 / $11.0011 Buy Now
Master Electronics .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant 0
  • 8 $11.1900
  • 32 $10.8300
  • 56 $10.3300
  • 104 $7.6800
  • 256 $7.2500
  • 504 $6.6600
  • 1,000 $5.1200
$5.1200 / $11.1900 Buy Now
DISTI # 5cd918e5cd7c1c4c3870e3ef
Samtec .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 748
  • 1 $10.8420
  • 10 $10.0200
  • 25 $9.4730
  • 50 $9.1300
  • 100 $6.9630
  • 500 $6.2400
  • 1,000 $4.7950
  • 2,000 $3.3490
$3.3490 / $10.8420 Buy Now

CAD Models for SFC-150-T2-F-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFC-150-T2-F-D-A by Samtec Inc

SFC-150-T2-F-D-A
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
ALIGNMENT PIN
Body Breadth
0.12 inch
Body Depth
0.18 inch
Body Length
2.515 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.695 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Rated Current (Signal)
3.1 A
Reference Standard
UL, CSA
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
Want to compare parts?
  1. SFC-150-T2-F-D-A
    Samtec Inc
    Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SFC-150-T2-F-D-A

This table gives cross-reference parts and alternative options found for SFC-150-T2-F-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC-150-T2-F-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EMF-150-01-S-D Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFC-150-T2-F-D-A vs EMF-150-01-S-D
530781-8 2 ROW BOX RECP 100 POS 100 C/L TE Connectivity SFC-150-T2-F-D-A vs 530781-8
SFLX-150-T2-S-D Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFC-150-T2-F-D-A vs SFLX-150-T2-S-D
4-102277-9 MOD II DBL ROW RECP ASSY TE Connectivity SFC-150-T2-F-D-A vs 4-102277-9
PTF-150-01-SM-D Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, Samtec Inc SFC-150-T2-F-D-A vs PTF-150-01-SM-D

Related Parts for SFC-150-T2-F-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFC-150-T2-F-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFC-150-T2-F-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of SFC-150-T2-F-D-A would you like to use for your alert(s)?
  • Please alert me when SFC-150-T2-F-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFC-150-T2-F-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFC-150-T2-F-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFC-150-T2-F-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFC-150-T2-F-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFC-150-T2-F-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: