SFC-138-T2-F-D-A-K
Samtec Inc
Description: Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,

Overview of SFC-138-T2-F-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SFC-138-T2-F-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-SFC-138-T2-F-D-A-K-ND
DigiKey .050" TIGER EYE COST-EFFECTIVE R Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $8.4000
$8.4000 Buy Now
DISTI # SFC-138-T2-F-D-A-K
Avnet Americas Connector Socket Strip 76 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFC-138-T2-F-D-A-K) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $8.4000
  • 10 $7.7700
  • 25 $7.3400
  • 50 $7.0800
  • 100 $5.4200
$5.4200 / $8.4000 Buy Now
DISTI # 200-SFC138T2FDAK
Mouser Electronics Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip 0
  • 1 $8.4000
  • 11 $7.7700
  • 22 $7.3400
  • 55 $7.0800
  • 110 $5.4200
  • 506 $4.8600
  • 1,001 $3.7600
  • 2,002 $2.6500
$2.6500 / $8.4000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 11 $8.5300
  • 33 $8.2700
  • 55 $7.9000
  • 110 $6.0600
  • 253 $5.5600
  • 506 $5.1400
  • 1,001 $3.9600
$3.9600 / $8.5300 Buy Now
DISTI # 000000000006311674
Sager Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 0
  • 1 $8.4000
  • 10 $7.7700
  • 25 $7.3400
  • 50 $7.0800
  • 100 $5.4200
  • 500 $4.8600
$4.8600 / $8.4000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 11 $8.5300
  • 33 $8.2700
  • 55 $7.9000
  • 110 $6.0600
  • 253 $5.5600
  • 506 $5.1400
  • 1,001 $3.9600
$3.9600 / $8.5300 Buy Now
DISTI # 5df751f9be742086de170aa5
Samtec .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube 0
  • 1 $8.4000
  • 10 $7.7700
  • 25 $7.3400
  • 50 $7.0800
  • 100 $5.4200
  • 500 $4.8600
  • 1,000 $3.7600
  • 2,000 $2.6500
$2.6500 / $8.4000 Buy Now

CAD Models for SFC-138-T2-F-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFC-138-T2-F-D-A-K by Samtec Inc

SFC-138-T2-F-D-A-K
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.145 inch
Body Depth
0.185 inch
Body Length
2.055 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LCP
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.05 mm
Plating Thickness
3u inch
Rated Current (Signal)
3.1 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
76
UL Flammability Code
94V-0
Want to compare parts?
  1. SFC-138-T2-F-D-A-K
    Samtec Inc
    Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFC-138-T2-F-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFC-138-T2-F-D-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of SFC-138-T2-F-D-A-K would you like to use for your alert(s)?
  • Please alert me when SFC-138-T2-F-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFC-138-T2-F-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFC-138-T2-F-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFC-138-T2-F-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFC-138-T2-F-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFC-138-T2-F-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: