Part Details for SFC-125-T1-L-D-A by Samtec Inc
Overview of SFC-125-T1-L-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SFC-125-T1-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P4697
|
Newark | .050" Tiger Eye Cost-Effective Reliable Socket Strip Rohs Compliant: Yes |Samtec SFC-125-T1-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $8.2600 | Buy Now |
DISTI #
3937-SFC-125-T1-L-D-A-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$8.1636 / $12.7100 | Buy Now |
DISTI #
SAM11687-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$5.4875 / $6.9900 | Buy Now |
DISTI #
SFC-125-T1-L-D-A
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFC-125-T1-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SFC125T1LDA
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Cost-Effective Reliable Socket Strip RoHS: Compliant | 2 |
|
$2.1600 / $6.9900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$2.3600 / $7.4600 | Buy Now |
DISTI #
000000000001343947
|
Sager | Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip Min Qty: 1 | 0 |
|
$4.0200 / $6.9900 | Buy Now |
DISTI #
SFC-125-T1-L-D-A
|
Avnet Abacus | (Alt: SFC-125-T1-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ Cost-Effective Reliable Socket Strip RoHS: Compliant | 0 |
|
$2.3600 / $7.4600 | Buy Now |
Part Details for SFC-125-T1-L-D-A
SFC-125-T1-L-D-A CAD Models
SFC-125-T1-L-D-A Part Data Attributes
|
SFC-125-T1-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFC-125-T1-L-D-A
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ALIGNMENT PIN | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for SFC-125-T1-L-D-A
This table gives cross-reference parts and alternative options found for SFC-125-T1-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC-125-T1-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-125-22-G-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SFC-125-T1-L-D-A vs SSW-125-22-G-D-LL |
PTF-125-01-S-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFC-125-T1-L-D-A vs PTF-125-01-S-D |
MLE-125-01-G-DV-A | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | SFC-125-T1-L-D-A vs MLE-125-01-G-DV-A |
531838-3 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | SFC-125-T1-L-D-A vs 531838-3 |
ISD2-25-D | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | SFC-125-T1-L-D-A vs ISD2-25-D |
531836-3 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | SFC-125-T1-L-D-A vs 531836-3 |
SSQ-125-02-G-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SFC-125-T1-L-D-A vs SSQ-125-02-G-D-LL |
SQT-125-01-H-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFC-125-T1-L-D-A vs SQT-125-01-H-D-RA |
SSQ-125-02-S-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SFC-125-T1-L-D-A vs SSQ-125-02-S-D-LL |
76314-125LF | Dubox® 2.54mm, Board to Board Connector, 50 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | Amphenol Communications Solutions | SFC-125-T1-L-D-A vs 76314-125LF |