There are no models available for this part yet.
Overview of SFAF806G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFAF806G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SFAF806G-ND
|
DigiKey | DIODE GEN PURP 400V 8A ITO220AC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$0.3723 / $0.9900 | Buy Now | |
DISTI #
SFAF806G
|
Avnet Americas | Diode Super-Fast Recovery 400V 8A 2-Pin ITO-220AC Tube - Rail/Tube (Alt: SFAF806G) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3380 | Buy Now | |
DISTI #
821-SFAF806G
|
Mouser Electronics | Rectifiers 35ns, 8A, 400V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3720 / $0.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$0.4590 | Buy Now | ||
DISTI #
SFAF806G
|
EBV Elektronik | Diode Super-Fast Recovery 400V 8A 2-Pin ITO-220AC Tube (Alt: SFAF806G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SFAF806G by Taiwan Semiconductor
Part Data Attributes for SFAF806G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
GREEN, PLASTIC, ITO-220AC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for SFAF806G
This table gives cross-reference parts and alternative options found for SFAF806G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF806G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FESF8GT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Vishay Intertechnologies | SFAF806G vs FESF8GT-E3/45 |
Related Parts for SFAF806G
-
PIC16F684-I/SLMicrocontrollers
-
MC34063APSwitching Regulator or Controllers
-
MC33174DOperational Amplifiers
-
TOP258YNOther Analog ICs
-
EP4CGX15BF14C8NField Programmable Gate Arrays
-
TIP107Power Bipolar Transistors
-
MT326230Power/Signal Relays
-
SII9135ACTUOther Consumer ICs
-
4310R-101-680LFArray/Network Resistors