Part Details for SFAF2005GD0 by Taiwan Semiconductor
Overview of SFAF2005GD0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFAF2005GD0
SFAF2005GD0 CAD Models
SFAF2005GD0 Part Data Attributes
|
SFAF2005GD0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFAF2005GD0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SFAF2005GD0
This table gives cross-reference parts and alternative options found for SFAF2005GD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFAF2005GD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFAF2005GC0 | Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC,3/2 PIN | Taiwan Semiconductor | SFAF2005GD0 vs SFAF2005GC0 |
SFAF2005GHC0G | Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Taiwan Semiconductor | SFAF2005GD0 vs SFAF2005GHC0G |
SFAF2005GC0G | Rectifier Diode, 1 Phase, 1 Element, 20A, 300V V(RRM), Silicon, TO-220AC, ITO-220AC,3/2 PIN | Taiwan Semiconductor | SFAF2005GD0 vs SFAF2005GC0G |