SFA66T1K156Z
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount

Overview of SFA66T1K156Z by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFA66T1K156Z by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFA66T1K156Z by Cornell Dubilier Electronics Inc

SFA66T1K156Z
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
39.624 mm
Length
54.864 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Quick Connect
Positive Tolerance
10%
Rated (AC) Voltage (URac)
660 V
Series
SF
Surface Mount
NO
Terminal Shape
BINDING POST
Width
33.274 mm
Want to compare parts?
  1. SFA66T1K156Z
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount
    VS

Alternate Parts for SFA66T1K156Z

This table gives cross-reference parts and alternative options found for SFA66T1K156Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA66T1K156Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFA66A1K156A-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66A1K156A-F
SFA66S1K156J CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66S1K156J
SFA66S1K156Z-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1uF, CHASSIS MOUNT, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66S1K156Z-F
SFA66S1K156E-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66S1K156E-F
SFA66S1K156F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66S1K156F
SFA66T1K156J-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66T1K156J-F
SFA66T1K156A-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66T1K156A-F
SFA66S1K156B-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66S1K156B-F
SFA66T1K156A Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66T1K156A
SFA66A1K156Z Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Chassis Mount Cornell Dubilier Electronics Inc SFA66T1K156Z vs SFA66A1K156Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFA66T1K156Z by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFA66T1K156Z by Cornell Dubilier Electronics Inc

  • Please alert me when SFA66T1K156Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFA66T1K156Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFA66T1K156Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFA66T1K156Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFA66T1K156Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFA66T1K156Z by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: