SFA66S4K288K-F
Cornell Dubilier Electronics Inc
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT

Overview of SFA66S4K288K-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFA66S4K288K-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFA66S4K288K-F by Cornell Dubilier Electronics Inc

SFA66S4K288K-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
Capacitance
4 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
73.152 mm
JESD-609 Code
e3
Length
54.864 mm
Manufacturer Series
SF
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Quick Connect
Positive Tolerance
10%
Rated (AC) Voltage (URac)
660 V
Series
SF
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Width
33.274 mm
Want to compare parts?
  1. SFA66S4K288K-F
    Cornell Dubilier Electronics Inc
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for SFA66S4K288K-F

This table gives cross-reference parts and alternative options found for SFA66S4K288K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA66S4K288K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFA66A4K288D-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66A4K288D-F
SFA66S4K288K CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66S4K288K
SFA66T4K288G-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66T4K288G-F
SFA66T4K288D-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66T4K288D-F
SFA66T4K288K-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66T4K288K-F
SFA66S4K288G CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66S4K288G
SFA66T4K288C-F Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 4uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66T4K288C-F
SFA66S4K288D-F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66S4K288D-F
SFA66S4K288C CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66S4K288C
SFA66S4K288D CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 4uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66S4K288K-F vs SFA66S4K288D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFA66S4K288K-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFA66S4K288K-F by Cornell Dubilier Electronics Inc

  • Please alert me when SFA66S4K288K-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFA66S4K288K-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFA66S4K288K-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFA66S4K288K-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFA66S4K288K-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFA66S4K288K-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: