SFA66A8L475G
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN

Overview of SFA66A8L475G by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFA66A8L475G by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFA66A8L475G by Cornell Dubilier Electronics Inc

SFA66A8L475G
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 660
Capacitance
8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
120.65 mm
Length
54.864 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
3%
Number of Terminals
2
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Quick Connect
Positive Tolerance
3%
Rated (AC) Voltage (URac)
660 V
Series
SF
Surface Mount
NO
Terminal Shape
BINDING POST
Width
33.274 mm
Want to compare parts?
  1. SFA66A8L475G
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN
    VS

Alternate Parts for SFA66A8L475G

This table gives cross-reference parts and alternative options found for SFA66A8L475G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA66A8L475G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFA66S8L475G CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 8uF, CHASSIS MOUNT, CAN Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66S8L475G
SFA66T8L475C Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66T8L475C
SFA66A8L475C-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66A8L475C-F
SFA66A8L475G-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66A8L475G-F
SFA66T8L475G-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66T8L475G-F
SFA66A8L475C Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66A8L475C
SFA66A8L475K-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66A8L475K-F
SFA66T8L475K Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66T8L475K
SFA66A8L475D-F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN, ROHS COMPLIANT Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66A8L475D-F
SFA66A8L475K Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 8uF, Chassis Mount, CAN Cornell Dubilier Electronics Inc SFA66A8L475G vs SFA66A8L475K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFA66A8L475G by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFA66A8L475G by Cornell Dubilier Electronics Inc

  • Please alert me when SFA66A8L475G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFA66A8L475G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFA66A8L475G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFA66A8L475G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFA66A8L475G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFA66A8L475G by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: