Part Details for SFA44A3K156B by Cornell Dubilier Electronics Inc
Overview of SFA44A3K156B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFA44A3K156B
SFA44A3K156B CAD Models
SFA44A3K156B Part Data Attributes
|
SFA44A3K156B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFA44A3K156B
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 440 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.624 mm | |
Length | 54.864 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Width | 33.274 mm |
Alternate Parts for SFA44A3K156B
This table gives cross-reference parts and alternative options found for SFA44A3K156B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFA44A3K156B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFA44T3K156E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44T3K156E-F |
SFA44S3K156F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44S3K156F-F |
SFA44T3K156B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44T3K156B |
SFA44A3K156E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44A3K156E |
SFA44T3K156J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44T3K156J |
SFA44T3K156Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44T3K156Z-F |
SFA44S3K156J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 3uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44S3K156J |
SFA44S3K156B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44S3K156B-F |
SFA44T3K156A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44T3K156A-F |
SFA44T3K156E | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 3uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFA44A3K156B vs SFA44T3K156E |