Part Details for SF8K60USM-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of SF8K60USM-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SF8K60USM-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-SF8K60USM-5600
|
Mouser Electronics | Rectifiers Hi Voltage Low Noise RoHS: Compliant | 0 |
|
$1.7000 / $3.5100 | Order Now |
|
Quest Components | 28 |
|
$3.2100 / $4.8150 | Buy Now | |
DISTI #
SF8K60USM-5600
|
TME | Diode: rectifying, THT, 600V, 8A, Ifsm: 60A, FTO-220AG (SC91), 25ns Min Qty: 1 | 0 |
|
$0.4040 / $0.7800 | RFQ |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2018 Date Code: 2018 | 36 |
|
$1.6050 / $4.2210 | Buy Now |
Part Details for SF8K60USM-5600
SF8K60USM-5600 CAD Models
SF8K60USM-5600 Part Data Attributes:
|
SF8K60USM-5600
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SF8K60USM-5600
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.6 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |