Part Details for SF87 by Uniohm Corp
Overview of SF87 by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for SF87
SF87 CAD Models
SF87 Part Data Attributes:
|
SF87
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
SF87
Uniohm Corp
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SF87
This table gives cross-reference parts and alternative options found for SF87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR860-BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE -2 | Micro Commercial Components | SF87 vs MUR860-BP |
NS8JT-E3/45 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | SF87 vs NS8JT-E3/45 |
F08A60GPR | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SF87 vs F08A60GPR |
ER806-LF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AA, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN | Won-Top Electronics Co Ltd | SF87 vs ER806-LF |
STPR860DF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Lite-On Semiconductor Corporation | SF87 vs STPR860DF |
NS8JTHE3_A/P | Rectifier Diode, | Vishay Intertechnologies | SF87 vs NS8JTHE3_A/P |
FES8JT | Rectifier Diode, | Taitron Components Inc | SF87 vs FES8JT |
SFA808G | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SF87 vs SFA808G |
FESF8JT | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, | General Instrument Corp | SF87 vs FESF8JT |
MUR860 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Micro Commercial Components | SF87 vs MUR860 |