Part Details for SF62GB0 by Taiwan Semiconductor
Overview of SF62GB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SF62GB0
SF62GB0 CAD Models
SF62GB0 Part Data Attributes
|
SF62GB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF62GB0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF62GB0
This table gives cross-reference parts and alternative options found for SF62GB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF62GB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF62G | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SF62GB0 vs SF62G |
SF62GA0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF62GB0 vs SF62GA0G |
SF62G-H | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SF62GB0 vs SF62G-H |
SF62G-BP | Rectifier Diode, | Micro Commercial Components | SF62GB0 vs SF62G-BP |
SF62GX0 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF62GB0 vs SF62GX0 |
SF62GB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | SF62GB0 vs SF62GB0G |