Part Details for SF55J2K5 by Ohmite Mfg Co
Overview of SF55J2K5 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF55J2K5
SF55J2K5 CAD Models
SF55J2K5 Part Data Attributes
|
SF55J2K5
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SF55J2K5
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 55W, 2500ohm, 1405V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 25.4 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 55 W | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 1405 V |
Alternate Parts for SF55J2K5
This table gives cross-reference parts and alternative options found for SF55J2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF55J2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F55J2K5 | Ohmite Mfg Co | Check for Price | RES,CHASSIS MOUNT,WIREWOUND,2.5K OHMS,1.405KWV,5% +/-TOL,-260,260PPM TC | SF55J2K5 vs F55J2K5 |