Part Details for SF54H36-3 by Rectron Semiconductor
Overview of SF54H36-3 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF54H36-3
SF54H36-3 CAD Models
SF54H36-3 Part Data Attributes
|
SF54H36-3
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SF54H36-3
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SF54H36-3
This table gives cross-reference parts and alternative options found for SF54H36-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF54H36-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR5200_AY_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SF54H36-3 vs MBR5200_AY_00001 |
EGP51D-E3/C | Rectifier Diode, | Vishay Intertechnologies | SF54H36-3 vs EGP51D-E3/C |
SB5200-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Won-Top Electronics Co Ltd | SF54H36-3 vs SB5200-LF |
SF54M25 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | SF54H36-3 vs SF54M25 |
SF54 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | Surge Components Inc | SF54H36-3 vs SF54 |
SF53-C | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-27, | Secos Corporation | SF54H36-3 vs SF53-C |
MBR5200_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SF54H36-3 vs MBR5200_R2_00001 |
SB5200 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | SF54H36-3 vs SB5200 |
HER503-T3 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SF54H36-3 vs HER503-T3 |
EGP50D-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN | Vishay Intertechnologies | SF54H36-3 vs EGP50D-E3/73 |